Cantidad | Precio (sin IVA) |
---|---|
1000+ | 7,770 € |
Información del producto
Resumen del producto
AD7924WYRUZ-REEL7 is a 12bit, high-speed, low-power, 4-channel successive approximation ADC. This part operates from a single 2.7V to 5.25V power supply and features throughput rates upto 1MSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8MHz. The conversion process and data acquisition are controlled using active-low CS and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS and conversion is initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at maximum throughput rates. At maximum throughput rates, this device consumes 2mA maximum with 3V supplies; with 5V supplies, the current consumption is 2.7mA maximum.
- Specified for AVDD of 2.7V to 5.25V, flexible power/serial clock speed management
- High speed serial interface: SPI/QSPI™/ MICROWIRE™/DSP compatible
- 4 single-ended inputs with sequencer, no pipeline delays, qualified for automotive application
- Signal-to-noise ratio is 69.5dB minimum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Full power bandwidth is 8.2MHz typical at (3dB, AVDD = VDRIVE = 2.7V to 5.25V)
- Integral nonlinearity is ±1LSB maximum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Power dissipation (normal mode) is 13.5mW maximum at (AVDD = 5V, fSCLK = 20MHz)
- Track-and-hold acquisition time is 300ns maximum at (sine wave input)
- Aperture jitter is 50ps typical at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Operating temperature range from -40°C to +125°C, 16-lead TSSOP package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
12bit
Terminación Única
Simple
5.25V
16Pins
125°C
-
1MSPS
DSP, Microwire, QSPI, Serie, SPI
2.7V
TSSOP
-40°C
Quad 12-bit SAR ADCs
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto