Información del producto
Resumen del producto
The JN5148-001-M00 is ZigBee PRO and IEEE802.15.4 Wireless Microcontroller Module with an integrated antenna belongs to JN5148-001-Myy family featuring range of ultra low-power, high-performance surface-mount modules targeted at low-power wireless networking applications, enabling users to realise products with minimum time-to-market and at the lowest cost. The modules remove the need for expensive and lengthy development of custom RF board designs and test suites. They use JN5148 wireless microcontroller to provide a comprehensive solution with large memory, high CPU and radio performance and all RF components are included. All that is required to develop and manufacture wireless control or sensing products is to connect a power supply and peripherals such as switches, actuators and sensors, considerably simplifying product development. The IEEE802.15.4 MAC and elements of the wireless networking stacks are included in the device ROM.
- 2.4GHz IEEE802.15.4 JenNet, JenNet-IP and ZigBee PRO applications
- Sleep current (with active sleep timer) 2.6µA
- Up to 1km range (Ext antenna)
- TX power +2.5dBm, TX current 15mA
- Receiver sensitivity -95dBm, RX current 17.5mA
- Micro miniature module solutions
- Ready to use in products
- 32-bit RISC CPU, up to 32MIPs with low power
- 128kB RAM stores system data and bootloaded program code
- 4-input 12-bit ADC, 2 12-bit DACs, 2 comparators
Especificaciones técnicas
IEEE 802.15.4
-
2.7V a 3.6V
No SVHC (17-Dec-2015)
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
Certificado de conformidad del producto