CEA-00-250URA-350
Galga Extensiométrica, 350 ohm, 3.05 mm, Pads de soldadura, Roseta rectangular de 3 elementos
Cantidad | Precio (sin IVA) |
---|---|
1+ | 370,850 € |
Información del producto
Resumen del producto
CEA-00-250URA-350 is a CEA series large three-element 45° single-plane rosette strain gauge (5/PK). A strain gauge rosette is, by definition, an arrangement of two or more closely positioned gauge grids, separately oriented to measure the normal strains along different directions in the underlying surface of the test part. Rosettes are designed to perform a very practical and important function in experimental stress analysis. It can be shown that for the not-uncommon case of the general biaxial stress state, with the principal directions unknown, three independent strain measurements (in different directions) are required to determine the principal strains and stresses. Moreover, even when the principal directions are known in advance, two independent strain measurements are needed to obtain the principal strains and stresses.
- Invar, titanium-silicate, composites material
- Exposed solder tab area 3.3 x 2.0mm
- Resistance is 350 ohm
- 6.35mm gauge length (each section), 12.7mm overall length (complete pattern)
- 3.05mm grid width (each section), 19.30mm overall width (complete pattern)
- 16.5mm matrix length, 20.3mm matrix width
- Temperature range from -100° to +350°F (-75° to +175°C)
- ±5% strain range
Especificaciones técnicas
350ohm
-
Roseta rectangular de 3 elementos
-75°C
CEA Series
16.5mm
3.05mm
Pads de soldadura
-
175°C
To Be Advised
20.3mm
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Israel
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto