Información del producto
Resumen del producto
The TPIC6B259N is a 8-bit Addressable Latch controls open-drain DMOS-transistor outputs and is designed for general-purpose storage applications in digital systems. Specific uses include working registers, serial-holding registers and decoders or demultiplexers. This is a multi- functional device capable of storing single-line data in eight addressable latches and 3-to-8 decoder or demultiplexer with active-low DMOS outputs. Four distinct modes of operation are selectable by controlling the clear (CLR\) and enable (G\) inputs as enumerated in the function table. In the addressable-latch mode, data at the data-in (D) terminal is written into the addressed latch. The addressed DMOS-transistor output inverts the data input with all unaddressed DMOS-transistor outputs remaining in their previous states. In the memory mode, all DMOS-transistor outputs remain in their previous states and are unaffected by the data or address inputs.
- Avalanche energy 30mJ
- Eight power DMOS-transistor outputs of 150mA continuous current
- 50V Output clamp voltage
- Four distinct function modes
- Low power consumption
- 500mA Typical current-limiting capability
Especificaciones técnicas
-
Estándar
150mA
DIP
4.5V
8bit
-
125°C
-
No SVHC (14-Jun-2023)
Direccionable
150ns
DIP
20Pins
5.5V
TPIC
-40°C
-
-
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Malaysia
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto