Información del producto
Resumen del producto
The LP2998MR/NOPB is a Linear Regulator is designed to meet JEDEC SSTL-2 and JEDEC SSTL-18 specifications for termination of DDR-SDRAM and DDR2 memory. The device also supports DDR3 and DDR3L VTT bus termination with VDDQ min of 1.35V. The device contains a high-speed operational amplifier to provide excellent response to load transients. The output stage prevents shoot through while delivering 1.5A continuous current and transient peaks up to 3A in the application as required for DDR-SDRAM termination. The device also incorporates a VSENSE pin to provide superior load regulation and a VREF output as a reference for the chipset and DIMMs. An additional feature found on the device is an active low shutdown (SD) pin that provides suspend to RAM (STR) functionality. When SD is pulled low the VTT output will tri-state providing a high impedance output, but, VREF will remain active. A power savings advantage can be obtained in this mode through lower quiescent current.
- Source and sink current
- Low output voltage offset
- No external resistors required
- Linear topology
- Low external component count
- Thermal shutdown
- Green product and no Sb/Br
Aplicaciones
Industrial, Automoción, Automatización y Control de Procesos, Hospitalario, Administración de Potencia
Especificaciones técnicas
DDR1, DDR2, DDR3, LPDDR3
2.2V
SO PowerPAD
Montaje en superficie
125°C
MSL 3 - 168 horas
1.5A
5.5V
8Pins
-40°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Malaysia
País donde se realizó la mayor parte del proceso de producción
RoHS
Certificado de conformidad del producto