Cantidad | Precio (sin IVA) |
---|---|
1+ | 19,550 € |
Información del producto
Resumen del producto
ZB5AH063 is a head for an illuminated pushbutton. This blue flush illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance thanks to illuminated, clear colour and by touch due to the flush element. It minimizes errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. This makes it ideal for operation in harsh environments. It has standards like EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-5-1, UL 508, JIS C8201-1. It is certified by GL, CSA, LROS (Lloyds register of shipping), BV, DNV, and UL listed. This device also has IP66 IEC 60529, IP67 IEC 60529, IP69 IEC 60529, IP69K ISO 20653 IP degree of protection.
- Dark grey plastic bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, push-push type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 29.972mm
- Mechanical durability is 5000000 cycles
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 IEC 50102 (IK degree of protection)
- Class II IEC 60536 electrical shock protection class
- 18 months warranty, blue flush, unmarked (operator profile)
- Ambient air temperature range from -25°C to 70°C
Especificaciones técnicas
Interruptores con Pulsador Iluminado de 22mm de la Serie Harmony XB5 de Schneider
Harmony
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:France
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto