Cantidad | Precio (sin IVA) |
---|---|
1+ | 122,900 € |
Información del producto
Resumen del producto
V5 is a TeSys VARIO - switch body for switch-disconnector. The TeSys Vario switch body, 3 poles, 125A/690V, for motor switching applications up to 37KW at 400V AC-23. It can be used to switch DC circuits until 250V DC DC-1 to DC-5, by use of contacts in series. It provides capability to have mounted until 4 add-on modules, connection by screw terminals, mounting on DIN-rail or by screw fixing. To be equipped with an handle to form an operational switch-disconnector, several models of handles are available. Add-on modules (main pole, neutral pole, earthing module, auxiliary contacts) and mounting accessories are available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine).
- Contact type and composition is 3 NO
- Dimension is 124.99mm height x 89.99mm width x 89.99mm depth
- IP20 conforming to IEC 60529 degree of Protection
- Ambient air temperature for operation range from -20 to 50°C
- 18 months warranty
- Mechanical durability is 30000 cycles
- [Ie] rated operational current is 68.5A AC-23 Ue: 400V
- Network frequency is 50/60Hz
- Symmetrical rail plate is mounting support
- [Uimp] rated impulse withstand voltage is 8KV
Especificaciones técnicas
Interruptor de desconexión serie TeSys VARIO de Schneider Electric
To Be Advised
TeSys Series
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Czech Republic
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto