Cantidad | Precio (sin IVA) |
---|---|
2500+ | 0,815 € |
Información del producto
Resumen del producto
NCV5703DDR2G is a high-current IGBT gate driver. It is a high-current, high-performance stand-alone IGBT driver for high-power applications that include solar inverters, motor control, and uninterruptible power supplies. This device offers a cost-effective solution by eliminating external output buffers. Device protection features include accurate under-voltage-lockout (UVLO), desaturation protection (DESAT), and active open-drain FAULT output. This driver also features an accurate 5V output. It is used in applications such as solar inverters, motor control, uninterruptible power supplies (UPS), and rapid shutdown for photovoltaic systems.
- Low output impedance for enhanced IGBT driving, short propagation delay with accurate matching
- DESAT protection with programmable delay, tight UVLO thresholds for bias flexibility
- Wide bias voltage range, AEC-Q100 qualified and PPAP capable
- Enable pin for independent driver control, input pulse width is 40ns minimum
- Turn-on delay is 59ns typical at (negative input pulse width = 10µs)
- Turn-off delay is 54ns typical at (positive input pulse width = 10µs)
- Peak driver current, sink is 7.2A typical at (RG = 0.1, VCC = 15V, VO = 13V, VO = 9V)
- Rise time is 9.2ns typical at (Cload = 1.0nF, TA = 25°C)
- Ambient temperature range from -40°C to +125°C
- SOIC-8 package
Especificaciones técnicas
1Channels
Medio Puente
8Pins
Montaje en superficie
4A
-
-40°C
59ns
-
No SVHC (27-Jun-2024)
No Aislado
IGBT
NSOIC
No Inversión
6A
20V
125°C
54ns
AEC-Q100
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Philippines
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto