0
0 productos0,00 €
Excl. IVA
Excl. IVA
NXP

MCX A Series Microcontrollers

MCX A Series Microcontrollers

NXP Semiconductors MCX A series MCUs, powered by the Arm® Cortex®-M33, are general-purpose MCUs designed to address a wide range of applications with scalable device options, low power and intelligent peripherals. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint. Designed to support more GPIO pins for additional external connections, the MCX A allows designers to utilize a smaller package, simpler board design and lower system BOM costs. The MCX A Series is supported by the MCUXpresso Developer Experience.

 

Datasheet          Explore Full Range          About NXP

 

Explore more series

NXP MCX N Series             NXP MCX W Series               NXP MCX C Series

 

Features

Scalability and balanced performance

  • The MCX A series is highly scalable, offering a balance between cost, performance and power consumption

Autonomous and low-power peripherals

  • Autonomous peripherals take the load off the core for power-saving and power modes to keep the intelligent peripherals running while the core is in sleep

 

  • Arm® Cortex®-M33 at 48 MHz or 96 MHz
  • Up to 128 kB Flash with 4 kB cache
  • Up to 32 kB RAM with 8 kB ECC (EIM and ERM)
  • ROM to assist in system programming
  • Low-power interfaces for serial communication, I3C, USB, and more
  •  -40 °C to 125 °C temperature range

 

MCX A Series Block Diagram

MCX A Series Block Diagram

MCX A Series Products

MCX A Series Products

Applications

  • Sensing & metering 
  • Building control & automation
  • Smart circuit breaker
  • Home appliances
  • USB accessories
  • Compressor drive
  • Smart lighting
  • Hand-held devices
  • Power tools 
  • IoT nodes

Videos

Published: 17 January 2025

Trade Account