Cantidad | Precio (sin IVA) |
---|---|
1+ | 1.722,000 € |
Información del producto
Resumen del producto
RST-7K5-115 is a RST-7K5 series single output enclosed type AC/DC power supply. This series operates for the wide range three phase AC input and offers the models with the DC output mostly demanded from the industry. Moreover, RST-7K5 provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power, etc. Typical applications are energy and power system for automation, U.V or laser diode application, test and measurement instrument, laser related machine, burn-in facility, RF application, EV charging station, constant current source.
- Wide voltage adjustment range 1-120%
- Built-in active PFC function, high efficiency up to 95%
- Output voltage and constant current level programmable
- Active current sharing up to 4 units
- Built-in remote ON-OFF control/alarm signal
- Protections: short circuit/overload/over voltage/over temperature/fan fail
- 5 years warranty, dimension (L x W x H) is 460mm x 211mm x 83.5 (2U)mm
- 7.5KW output wattage
- 115V output voltage
- Forced air cooling
Especificaciones técnicas
Equipos de Informática e Industriales
7.475kW
65A
-A
-A
-A
Programable
No SVHC (27-Jun-2024)
1Outputs
115VDC
-V
-V
-V
196V CA a 305V CA
RST-7K5 Series
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Taiwan
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto