Cantidad | Precio (sin IVA) |
---|---|
12+ | 52,730 € |
Información del producto
Resumen del producto
EMI 35 is an electrically conductive coating for plastic surfaces. Thermoplastic resin with electrical conductive copper pigments. EMI 35 contains a special copper pigment, which builds an electrical conductive network within a thermoplastic resin. In this way it is easy to build up a conductive screen on plastic surfaces. This conductive screen prevents that electrical devices will emit electromagnetic noise or that the device is affected by electromagnetic noise from it’s environment. A reduction of 60dB can be reached. Protection of sensitive electronics from electromagnetic waves offers an effective solutions whenever plastic housings require shielding from electromagnetic noise, office equipment, measuring instruments, consumer electronics and telecommunication equipment.
- 200ML aerosol
- For shielding from electromagnetic interference
- Flash point is <lt/> 0°C
- Coverage for 50µ film thickness is 0.32m²/200ml spray
- Copper-brown colour
- 30min dry to touch and 24h complete drying
- Temperature resistance from - 40°C to +95°C
Especificaciones técnicas
Pulverizador
-
No SVHC (07-Nov-2024)
200ml
EMI 35
Documentos técnicos (3)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Belgium
País donde se realizó la mayor parte del proceso de producción
Certificado de conformidad del producto