Información del producto
Alternativas para FLUKE 1732/EUS-ACTION
2 productos encontrados
Resumen del producto
The FLUKE 1732/EUS-ACTION is an EU and US version three phase electrical energy logger. It is a compact device for energy and power quality surveys. With a built-in touch screen and USB flash drive support, it is easy to configure, verify and download measurement sessions without the need of a computer at measurement location. It performs basic measurements, power, fundamental power, energy, demand and harmonics measurements. It can simultaneously log rms voltage, rms current, voltage, voltage and current THD, active power, reactive power, power factor, active energy, reactive energy and more. It introduces a new simplicity to discovering sources of electrical energy waste. Using this user can discover when and where energy in facility is being consumed from service entrance to individual circuits. It has 100V to 500V voltage rating using safety plug input when powering from the measurement circuit and 100V to 240V using standard power cord (IEC 60320 C7).
- More than 20 separate logging sessions can be stored on the instruments
- Convenient instrument powering, trend recording, USB (mini B), Wi-Fi download of instrument data
- 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
- Can even be reviewed during logging sessions and before downloading for real time analysis
- Bright and colour touch screen, optimized user interface, measures all three phases
- Fully integrated logging, energy analyze plus application software
- Load studies, energy assessments, ≥ 68.2% efficiency (accordance with energy efficiency regulation)
- 1000V voltage, 42.5Hz to 69Hz frequency, ±10VDC auxiliary input
- 4.3inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel
- Instrument dimension is 19.8cm x 16.7cm x 5.5cm and weight is 1.1Kg
Contenido
FLUKE 1732/EUS-ACTION instrument, 12inch 1500A flexible current probe (3x), Power supply, Voltage test leads, Alligator clips (4x), Soft case, Energy analyze plus software, Line cords, Colour coding set, Documentation on USB flash drive.
Advertencias
No toque las piezas metálicas de un cable de prueba mientras el otro está todavía conectado a una tensión peligrosa.
Notas
De-energize the circuit or wear personal protective equipment in compliance with local requirements before you apply or remove the flexible current probe.
Especificaciones técnicas
-
Documentos técnicos (2)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Romania
País donde se realizó la mayor parte del proceso de producción
Certificado de conformidad del producto