Avisarme cuando esté de nuevo en stock
Cantidad | Precio (sin IVA) |
---|---|
1+ | 614,240 € |
5+ | 597,020 € |
10+ | 558,170 € |
Información del producto
Resumen del producto
647-2 is a series 647 wet/wet differential pressure transmitter. It monitors differential pressure in air/liquid flow systems, HVAC automation, pneumatic systems and process control with the Series 647 wet/wet differential pressure transmitter. Units are temperature compensated and provide a 4-20mA output signal which can be interfaced with chart recorders, data loggers and computerized monitoring and control systems. Versatile for liquid or gas supports designs requiring more precise measurements in support of application. Temperature compensated improves performance of device for accurate measurement under different operating environments. Output signal provides capability to interface with automation systems to centralize monitoring.
- Range 0 to 25in w.c
- ±1.0% full scale accuracy
- ±1.5% full scale output/year accuracy
- Temperature limit range from 32 to 122°F (0 to 50°C)
- Power requirement from 18-30VDC
- Two 1/8" female NPT process connections
- Gasketed steel epoxy painted, NEMA 4 (IP56) housing
Especificaciones técnicas
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto