B5WC-VB2322-1
Sensor de color, RGB, Reflectante, 40mm, 4.75 a 5.25V, Serie B5WC
Cantidad | Precio (sin IVA) |
---|---|
1+ | 165,120 € |
3+ | 156,110 € |
Información del producto
Resumen del producto
B5WC-VB2322-1 is a B5WC colour sensor to build into equipment. Reliable detection of changes and differences in colour contributes to the automation of equipment. This improves equipment maintenance efficiency by monitoring the changes in liquid colour. This assists equipment multifunctionality and works automation by an operation based on the colour information of the detected object. It provides stable operation of equipment by detecting the objects by colour.
- Miniature, 40mm sensing distance, I²C output type, IP50 protective structure
- 1 piece minimum number of deliverable units
- Reflective sensing, miniature size, connector method
- White LED light source, 5VDC ±5% power supply voltage
- Maximum current consumption is 18mA (at 5.25VDC)
- 1msec sampling period
- IEC IP50 degree of protection
- Polycarbonate (PC) case, acrylic (PMMA) lens, polycarbonate (PC) cover
- Ambient temperature range from -10 to +70°C
Notas
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Especificaciones técnicas
40mm
40mm
Digital - I2C
B5WC-VB Series
4.75VDC
White LED
IP50
70°C
Miniature Photoelectric Sensor
Reflexivo
RGB
Conector
5.25VDC
-
-10°C
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Japan
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto