¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 36,450 € |
Información del producto
Resumen del producto
Evaluation board based on the ultralow power energy harvester and battery charger SPV1050. The evaluation board implements the boost configuration of the DC-DC converter and has the purpose of enhancing the SPV1050 based applications development by testing the silicon performance thanks to many jumpers and test points and by helping to find out the best system configuration to make the SPV1050 device working at the most of efficiency. The STEVAL-ISV019V1 is optimized to harvest energy from PV panels supplying 0.5V ≤ VMP ≤ 2.5V and 30µA ≤ IMP ≤ 20mA. Charge a battery with 3.7V undervoltage protection threshold (VUVP) and 4.2V end of charge voltage threshold (VEOC). Typically used for WSN, HVAC, building and home automation, industrial control, access control, smart lighting, asset and livestock positioning and tracking, surveillance.
- First start-up at Vin = 500mV
- Input voltage working range from 150 mV ≤ Vin ≤ VEOC
- End of charge battery voltage VEOC = 4.25V
- Charge any battery chemistry including lithium based, NiMH, solid state thin film and supercapacitor
- Body area network, sportswear, fitness
Notas
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificaciones técnicas
STMicroelectronics
Cosechador de Energía y Cargador de Baterías
Placa de Evaluación SPV1050
No SVHC (21-Jan-2025)
SPV1050
Convertidor Boost
-
Documentos técnicos (3)
Productos asociados
Se ha encontrado 1 producto
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Italy
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto