Cantidad | Precio (sin IVA) |
---|---|
1+ | 6.786,000 € |
Información del producto
Resumen del producto
DHT-40 is a pen style hardness tester. It has premium integrated electronics packaged into an easily portable pocket sized case which includes the impact device. State-of-the-art technology gives extraordinarily high accuracy. The DHT-40 uses the Leeb method to measure hardness of any metal or surface for a wide variety of industrial purposes. The Leeb method is noted for its accuracy, wide measuring range and operating simplicity. The DHT-40 hardness pen conforms to the Standard ASTM A956 and comes with a USB cable and software for PC downloading of data. A rugged carrying case and test block are also included.
- Compact design, easy-to-use and reliable
- Digital with high contrast LCD display
- Displays MIN/MAX and AVG values
- Hardness units: Leeb HL, Rockwell HRB and HRC, Vickers HV, Brinell HB
- Shore HS
- Works in any direction, even upside down
- 1250 reading internal memory and USB cable for PC interface
- 2-minute power off
Contenido
Pen style hardness tester, Small support ring and cleaning brush, Standard hardness test block, AC adaptor/charger, Software (CD), 3.7V Li-ion rechargeable battery (internal), USB cable, Operator's manual.
Especificaciones técnicas
-
-
Startech Laptop Privacy Filter
-
LCD
Boric acid (14-Jun-2023)
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
Certificado de conformidad del producto