¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 38,780 € |
Información del producto
Resumen del producto
HPD2356.A is an evaluation board for HP2356.A low profile high precision GNSS L1/L2 passive patch antenna. The Inception series HP2356.A, is a multi-band GNSS passive patch antenna designed for optimum positional accuracy and positioning. It utilizes an innovative ceramic patch within a patch antenna design with optimized gain for GPS L1/L2, Galileo, GLONASS and BeiDou bands and measures just 35x35x6mm. This ground-breaking design allows customers to integrate a multi-band L1/L2 GNSS patch into devices where this would not have been possible before due to height constraints. At only 6mm in height, the HP2356,A can be used in a variety of applications where typical stacked patch designs are too tall for the device. Typical applications include wearables, compact asset trackers, precision agriculture, navigation, industrial tracking, autonomous vehicles & robotics.
- Tuned and tested on a 70 x 70mm ground plane and exhibits excellent radiation patterns
- Bands covered: BeiDou (B1I), GPS/QZSS (L1/L2), GLONASS (G1)
- Dimension is 70 x 70 x 1.6mm
Especificaciones técnicas
Comunicación Inalámbrica
HP2356.A
Placa de evaluación HP2356.A
No SVHC (21-Jan-2025)
Taoglas
Antena de parche multibanda GPS/QZSS/GLONASS/BeiDou
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Taiwan
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto