¿Necesita más?
Cantidad | Precio (sin IVA) |
---|---|
1+ | 5,100 € |
5+ | 5,040 € |
10+ | 4,980 € |
50+ | 4,920 € |
100+ | 4,550 € |
250+ | 4,460 € |
Información del producto
Resumen del producto
BXEB-TL-2750G-1000-A-13 is a Bridgelux® Vesta™ series tunable white linear deliver adaptable light in a solid state lighting package. This product taps into the powerful mediums of light and colour to influence experience, well-being, and human emotion. It allows designers to mimic daylight to increase productivity and well-being and retailers to influence shopper behaviour. It is designed for linear troffers, pendants and other luminaires in indoor commercial and industrial applications. It can be connected end-to-end thereby providing flexibility in designing luminaires. The Zhaga compatible linear products further simplify design by providing easy mounting options, reusable poke-in connectors and by being compatible with a variety of off-the-shelf optics.
- 2,700K/5,000K nominal CCT, 90 minimum CRI, 1000mA nominal drive current
- Nominal drive current is 500mA
- Forward voltage pulsed is 24.8V (Tc = 25°C, 500mA)/ 26.3V (Tc = 25°C, 1000mA)
- Typical coefficient of forward voltage is -8.0mV/°C (±0.1mV)
- Operating case temperature is 85°C
- 12.4W typical power at 25°C (2700K CCT), 129lm/W typical efficacy at 25°C (2700K CCT)
- 1596lm typical pulsed flux at 25°C (2700K CCT), 1484lm minimum pulsed flux at 25°C (2700K CCT)
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificaciones técnicas
Vesta BXEB Series
Blanco frío, blanco cálido
1676lm
12.4W
500mA
-
No SVHC (21-Jan-2025)
Placa + LED
5000K
-
24.8V
Lineal
85°C
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto