Cantidad | Precio (sin IVA) |
---|---|
12+ | 9,360 € |
Información del producto
Resumen del producto
MULTI-LUBE is a multi-purpose lubricant which lubricates, removes moisture, and protects against corrosion. Excellent material compatibility for use in almost any general lubrication role. Specifically formulated for use in automotive applications. Is ideal for use on all mechanical and electrical equipment. As a penetrant, it will quickly free seized nuts, bolts and bearings, whilst the highly effective water displacing properties makes it the perfect ‘damp-start’ solution for ignition systems and other electrical equipment.
- 500ml fill size
- Amber coloured liquid appearance appearance
- White spirit odour
- SG at 20°C (aerosol) is 0.71
- Pressure at 20°C is 3.6bar
- Discharge rate 20°C is 1.2g/s
- Temperature range from -20°C to +115°C
- Corrosion protection 200 hours in BS3900 F4 salt spray test
- Soluble in hydrocarbon solvents, insoluble in water
- Classified as extremely flammable under current EU regulations
Notas
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Especificaciones técnicas
Aceite
500ml
Multi-Lube
Pulverizador
-
No SVHC (07-Nov-2024)
Documentos técnicos (2)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Great Britain
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto