¿Necesita más?
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 43,8262 € |
Información del producto
Resumen del producto
PROF2BTS70081EPPDBTOBO1 is a daughterboard with 1 smart high-side switch of BTS7008-1EPP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for driving 11 A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits and suitable for driving glow plug, heating loads, DC motor and for power distribution applications.
- High-side switch with diagnosis and embedded protection
- Operating voltage range from 3.1-28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature/voltage, load dump, reverse polarity, short-circuit protection
- Load current sense output diagnosis
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization /shrink of the PCB Area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
Especificaciones técnicas
Placa Hija - Interruptor de Potencia de Lado Alto Inteligente
-
Placa Base Infineon PROFET +2 12V
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Germany
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto