¿Necesita más?
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 39,8816 € |
Información del producto
Resumen del producto
TPX00031 is a Arduino Sensor Kit- Base. It is made for Makers who have just started using Arduino to explore the vast space of electronics and programming. This kit teaches how to connect and program basic Grove modules that includes both sensors and actuators. Grove is an open-source, modulated, and ready-to-use toolset and takes a building block approach to assemble electronics. This kit includes a Base Shield to which the various Grove modules can be connected both individually or together in various combinations to create fun and exciting projects. All of the modules use a Grove connector, which connects each of the components to a base shield in just a few seconds. Base shield can then be mounted on to an Arduino UNO board and can be programmed using the Arduino IDE. Instructions for connecting and programming the different modules are also included in this kit.
- Includes access to online platform w/ instructions required to plug, sketch, play with grove modules
Contenido
1 x base shield, 10 x grove modules, 6 x grove cables.
Notas
Kit does not include the Arduino Uno board and if you would like to purchase this kit along with the Uno.
Especificaciones técnicas
-
-
-
Placas Arduino
No SVHC (27-Jun-2024)
-
-
Placa de sensor, escudo de base, módulos Grove, cables Grove
Compute Module 3+ Series
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Italy
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto