Avisarme cuando esté de nuevo en stock
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 2.061,840 € |
5+ | 2.020,700 € |
10+ | 1.979,560 € |
25+ | 1.938,420 € |
50+ | 1.897,280 € |
Información del producto
Resumen del producto
MAC800 is a MachineryMate vibration meter kit. Wilcoxon’s handheld MAC800 vibration meter analyses and displays vibration signals, helping users identify machine faults before they impact operation or lead to failure. The meter comes with built-in band filters for unbalance, misalignment and looseness, and its low Hz range allows readings on machinery running at speeds as slow as 120 RPM. When used with the included DataMate software, the MAC800 kit can become the foundation of a plant wide condition monitoring program, supporting up to ten machines. Upgrading to DataMate PRO allows monitoring of up to 1,000 machines. Other options for extended capabilities include Bluetooth headphones for auditory monitoring and a strobe light attachment for run speed analysis.
- Data trending software
- Internal data storage
- Built-in ISO alarms and Bluetooth capability
- Standard cable mounted accelerometer with magnet
- BDU reading to easily identify bearing problems
- 800 line FFT spectrum
- Manufactured in an approved ISO 9001 facility
Contenido
MAC800 meter and Datamate software, USB docking cradle, Protective boot, 100mV/g sensor with magnet, Carrying case.
Especificaciones técnicas
100mV/g
-
60mm
MachineryMate MAC800
1Hz a 10kHz
200mm
26mm
0
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto