¿Necesita más?
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 17,0126 € |
5+ | 16,9884 € |
10+ | 16,9763 € |
50+ | 16,9642 € |
100+ | 16,9521 € |
250+ | 16,940 € |
Información del producto
Resumen del producto
MCU-Link is a powerful and cost effective debug probe that can be used seamlessly with MCUXpresso IDE, and is also compatible with 3rd party IDEs that support CMSIS-DAP protocol. MCU-Link also includes a USB to UART bridge feature (VCOM) that can be used to provide a serial connection between the target MCU and a host computer. MCU-Link is based on the LPC55S69 microcontroller, and features a high-speed USB interface for high performance debug. MCU-Link is compatible with Windows 10, MacOS and Linux. A free utility from NXP provides an easy way to install firmware updates.
- LPC55S69 dual Arm Cortex-M33 microcontroller running at up to 150MHz
- High speed USB interface, CMSIS-DAP firmware, SWD target debug
- SWO trace/profiling I/O support
- Supports target debug for systems running from 1.2V to 5V
- Status LED for ease of use, USB to serial COM port (VCOM)
- Compatible with MCUXpresso IDE
- Compatible with tools/IDEs that support CMSIS-DAP protocol
- Compatible with MCUXpresso for VS Code
Contenido
MCU-Link debug probe, Target debug connector, VCOM connector cable, Spare jumpers.
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificaciones técnicas
Depurador Sonda
ARM
Sonda de depuración MCU-Link, conector de depuración de destino, cable conector VCOM, puentes de repuesto
-
LPCXpresso
Cortex-M33, Cortex-4, Cortex-M7
Alto Rendimiento, Bajo Coste
No SVHC (27-Jun-2024)
Documentos técnicos (2)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto