Avisarme cuando esté de nuevo en stock
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 18,7187 € |
5+ | 18,3436 € |
Información del producto
Resumen del producto
Charger 13 Click is a single lithium-ion (Li+) cell battery charger. This click can be used for Low-Cost Li-Ion battery chargers, or Power Tools, toys, backup energy storage solutions, etc. Charger 13 click is based on the RT9532GQW battery charger IC, which has some extra features enabling charging without too much hassle. This IC has an internal switching-mode regulation with input current limiting, allowing it to use an external power supply from a cheap wall adapter, rated up to 28V. On the board, there is a Power LED and two extra LED’s which can be used for charging indications.
- GPIO interface
- 42.9 x 25.4mm size
Especificaciones técnicas
Placa Click Charger 13
-
Kits de desarrollo para iniciación mikroLab/EasyStart/mikromedia
No SVHC (14-Jun-2023)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto