¿Necesita más?
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 47,190 € |
Información del producto
Resumen del producto
ASX00017 is a MKR GPS shield. It is based on the u-blox SAM-M8Q GNSS (global navigation satellite system) module. It is meant to be used on top of boards in the MKR format, but thanks to its Eslov connector, it is also possible to hook it up to any board having that kind of connector available using a cable. This module is designed to operate with different positioning services concurrently. It receives and processes the signals from GPS, GLONASS, and Galileo. It interfaces with Arduino boards either through a serial interface, when used with headers and put on top of a MKR board, or through an I2C interface and a dedicated ESLOV cable supplied as a bundle.
- MKR headers / Eslov connector
- 3.3V input voltage/operating voltage
- CR1216 backup battery
- Serial / I2C / DCC communication
- 45mm length, 25mm width
Especificaciones técnicas
-
-
-
Placas Arduino MKR
No SVHC (27-Jun-2024)
-
-
Shield Arduino MKR GPS
Arduino MKR
Documentos técnicos (2)
Productos asociados
3 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Italy
País donde se realizó la mayor parte del proceso de producción
RoHS
Certificado de conformidad del producto