52 Ahora puede reservar el stock
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 273,0607 € |
Información del producto
Resumen del producto
The 72-2935 from Tenma is a single channel bench top DC power supply. This power supply has low noise and ripple. It also has keyboard lock function to prevent operator errors. The 72-2935 is an easy alternative to the traditional digital display power supplies. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +10mA (current) and read back accuracy is 10mV/1mA.
- Maximum input voltage of 230V
- 0V to 60V voltage range, 0A to 5A current range
- 10mV/1mA set-up resolution
- Encoder controlled knob
- Constant voltage (CV) and constant current (CC) modes of operation
- Settable overcurrent protection (OCP), overvoltage (OVP) and constant protection mode
- 5 sets of parameters can be stored and recalled
- Output switch control, power-off memory function
- Dimension is 110mm(W) x 156mm(H) x 310mm (D) and weight is 7Kg
- Ambient operating temperature from 0°C to 40°C
- 12 month limited warranty *view Terms & Conditions for details
- Optional Interfaces (for programmable models only): RS232, USB
Contenido
72-2935 power supply, Power cord (1.2m), User manual.
Notas
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Especificaciones técnicas
5A
No SVHC (25-Jun-2025)
230V
Documentos técnicos (4)
Productos asociados
8 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto