4 Ahora puede reservar el stock
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 285,560 € |
Información del producto
Resumen del producto
FLUKE PRV240 is a PRV240 proving unit. It is a portable, pocket-sized, battery-powered voltage source. It is unique because it sources stable AC and DC voltages for both LoZ and HiZ instruments. The Fluke PRV240 provides a safe method to verify that your electrical test tool is operating properly before and after you conduct any live tests. The concept of “Test Before Touch” (TBT) involves testing your meter against a known live source before and after the actual measurement. This sequence verifies that your test tool is operating properly through the actual measurement.
- Reduces the risk of shock and arc flash risk hazard
- Sources both AC and DC steady-state voltage—supplies 240VDC/AC
- Single LED indicates functionality
- Compatible with both high impedance or low impedance multimeters, clamp meters or two pole testers
- Long battery life—5,000 tests per set of four AA batteries
- IEC61010-1, IEC61010-2-030 safety rating
- Operating temperature range from -10°C to +50°C
- Dimension is 11.7cm x 7.4cm x 2.8cm
Contenido
PRV240 proving unit, TPAK hanging strap, Four AA batteries, Quick reference guide.
Especificaciones técnicas
Unidad de Prueba
-
Electrical Test Tools
No SVHC (15-Jun-2015)
Documentos técnicos (1)
Productos asociados
8 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:United States
País donde se realizó la mayor parte del proceso de producción
RoHS
Certificado de conformidad del producto