¿Necesita más?
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 79,4244 € |
5+ | 66,8888 € |
10+ | 57,7654 € |
20+ | 56,6159 € |
Información del producto
Resumen del producto
The W8TR500G-0.5 is a 0.5mm Thermally Conductive Filler Pad with an extremely high thermal conductivity 5.0W/mK, the highly soft 40 Shore 00, W8TR500G thermal conductive silicone pad is suitable for working environments where the temperature varies greatly. It is able to overcome virtually any adverse environment in addition to conducting heat away from electronic components. As each new generation of electronics equipment exhibits higher performance and more and more power into ever smaller package sizes, it will dissipate power in the form of heat and requires some degree of thermal management. Thermasol markets a variety of thermal management materials in response to the changing needs of the assembly of electronics packaging in notebook computers, high-performance CPU, chipsets, mobile electronic appliances, power conversion and amplification modules etc.
- 2.4g/cm³ Specific gravity
- <lt/>1% Weight loss
- 18.51psi Tensile strength
- 90.52% Elongation
- 2kV/mm Insulation strength
- UL94V-0 Flammability rating
- -40 to 200°C Operating temperature
Especificaciones técnicas
Silicona
1kV
-
1kV/mm
No SVHC (27-Jun-2024)
5W/m.K
0.5mm
0.17°C/W
Gap Filler W8 Series
Documentos técnicos (1)
Productos asociados
Se ha encontrado 1 producto
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Taiwan
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto