¿Necesita más?
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 296,450 € |
Información del producto
Resumen del producto
U1231A is a U1230 series basic 3 ½ digit handheld digital multimeter. The ergonomically shaped handheld allows you to single-handedly illuminate the test area with a built-in flashlight while selecting the rotary dial's measurement functions. Vsense performs non-contact voltage detection while continuity detection is made easy with the audible beeper alert and flashing backlight display. It measures AC/DC voltage, AC/DC current, resistance, frequency, capacitance, continuity, diode test.
- Auto/manual ranging
- Ergonomic shaped 6K counts DMM with flashlight
- Continuity tests in noisy environments
- Data logging capability (stores up to 10 readings)
- IR-to-USB connectivity to transfer data to PC for record
- Low input impedance to eliminate ghost voltage measurement, continuity visual/audio alerts
- Anti-slip rotary dial for easy measurement function selection
- Ease viewing with display backlight or built-in flashlight
- CAT III 600V overvoltage protection, IP42 rating
- 500 hours of battery life, dimension is (H x W x D) 169mm x 86mm x 52mm
Contenido
Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.
Notas
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Especificaciones técnicas
Tensión CA/CC, Capacidad, Continuidad, Diodo, Frecuencia, Resistencia
RMS Real
Auto, Manual
600V
-
3 Años
No SVHC (17-Jan-2023)
4
6600
600V
-
60Mohm
U1230 Series
Documentos técnicos (4)
Alternativas para U1231A
Se ha encontrado 1 producto
Productos asociados
8 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Malaysia
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto