¿Necesita más?
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 136,1129 € |
5+ | 131,6601 € |
10+ | 127,1952 € |
50+ | 118,7615 € |
Información del producto
Resumen del producto
The TOP 200-148 is a 1-output 200W open-frame AC/DC Power Supply features the highest power rating in the industry standard 3x5-inch (76.2x127mm) footprint. They can supply up to 200W output power with convection cooling over an industrial operating temperature range of -25°C to +70°C. This performance could be realized by a state of the art design providing an extremely high efficiency of <gt/>90% which eliminates the need for a dedicated power supply cooling fan. Compliance with global safety and EMC standards qualify these power supplies for worldwide markets. This power supply is suitable for industrial and IT systems but also for consumer products. High reliability is provided by use of industrial quality grade components and an excellent thermal management. This product offers an interesting power supply solution for many space and cost critical applications in commercial and industrial electronic equipment.
- Highest power density
- 95% Highest efficiency
- Universal input voltage
- Power back immunity
- Low leakage current
- 47 to 63Hz Input frequency
- 1% Maximum load regulation
- Overvoltage and overload protection
- Short-circuit protection
- 100kHz typical switching frequency
- 3000VAC Isolation voltage
- 10ms Typical hold up time
Especificaciones técnicas
ITE
1 Salida
200W
Fijo
4.2A
-
-
-
-
No SVHC (14-Jun-2023)
200W
-
85V AC a 264V AC
48VDC
-
85V
264V
-
TOP 200 Series
Productos asociados
3 productos encontrados
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto