Información del producto
Alternativas para M2018SS1W01
2 productos encontrados
Resumen del producto
The M2018SS1W01 is a single-pole double-throw (SPDT) miniature Toggle Switch with solder lug terminals, ON-OFF-ON function, 0.413-inch (10.5mm) bat small toggles and 0.350-inch (8.9mm) threaded with keyway small bushings. The M series toggle switch has diallyl phthalate resin (UL94V-0) case, brass with chrome plating toggle and brass with nickel plating bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. The high torque bushing construction prevents rotation or separation from frame during installation. The high insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- -30 to +85°C Operating temperature range
Especificaciones técnicas
(Encendido)-Apagado-(Encendido)
No Iluminado
Montaje en Panel
125V
30V
SPDT
M
6A
Soldable
Lead (16-Jan-2020)
Documentos técnicos (3)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto