¿Necesita más?
Cantidad | Precio (IVA incluido) |
---|---|
1+ | 7,986 € |
10+ | 5,6991 € |
25+ | 5,4571 € |
50+ | 5,203 € |
100+ | 4,961 € |
250+ | 4,5375 € |
500+ | 4,477 € |
Información del producto
Resumen del producto
The X9C104SZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.
- Solid-state potentiometer
- 99 Resistive elements - Temperature compensated
- Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
- High reliability - 100000 Data changes per bit endurance
Especificaciones técnicas
100kohm
3 Hilos, Serie
± 20%
5.5V
8Pins
± 300ppm/°C
70°C
-
No SVHC (21-Jan-2025)
Uno
Lineal
4.5V
SOIC
100
0°C
Single 100-Tap Non-Volatile Digital Pots
-
Documentos técnicos (3)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Thailand
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto