Información del producto
Alternativas para TXL 060-05S
2 productos encontrados
Resumen del producto
The TXL series boxed AC/DC Power Supply designed for all applications, where high reliability and long lifetime are important. It provides excellent electric specifications and full compliance to the European EMC and low voltage directive. International the TRACOPOWER TXL series is a family of encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD).
- Compact metal case with screw terminal block
- Short-circuit and overvoltage protection
- Tough ABS/polycarbonate blend housing is rated to IEC IP67, NEMA 6
- Two status LEDs visible from 360°
- Advanced one-piece photoelectric sensor with exceptional long-range optical performance
- Compact housing with mounting versatility, via its popular 30mm threaded barrel or side-mount holes
Notas
NRND - Not Recommended for New Designs
Especificaciones técnicas
ITE
60W
12A
-
-
-
264V
Ajustable, Fijo
To Be Advised
1Outputs
5VDC
-
-
-
85V
85V AC a 264V AC
TXL 060 Series
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Taiwan
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto