Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.848 |
10+ | € 0.556 |
100+ | € 0.378 |
500+ | € 0.335 |
1000+ | € 0.304 |
5000+ | € 0.273 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG1024NZ
Order Code2322589
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.2A
Continuous Drain Current Id P Channel1.2A
Drain Source On State Resistance N Channel0.16ohm
Drain Source On State Resistance P Channel0.16ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel360mW
Power Dissipation P Channel360mW
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The FDG1024NZ is a dual N-channel logic level enhancement-mode MOSFET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values.
- Very low level gate drive requirements allowing operation in 1.5V circuits (VGS (th) <lt/>1V)
- Very small package outline
- ±8V Gate to source voltage
- 1.2A Continuous drain current
- 6A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.2A
Drain Source On State Resistance P Channel
0.16ohm
No. of Pins
6Pins
Power Dissipation P Channel
360mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
1.2A
Drain Source On State Resistance N Channel
0.16ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
360mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability