Excl. IVA

Broadcom BCM2835 Placas Raspberry Pi:

3 productos encontrados

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Mostrar más
Ver
Comprador
Ingeniero
Fabricante
Tipo de SOC
Tipo de Núcleo
Núm. de núcleos
GPU
Velocidad de CPU
Tamaño de Memoria RAM
Puertos USB
Puertos Ethernet
Puertos HDMI
Interfaz Audio / Vídeo
E/S de Uso General
Interfaz de Display
Soporte de Tarjeta de Memoria
Interfaz de Cámara
Conectividad Wi-Fi
Conectividad Bluetooth
Toma de Potencia
Embalaje
Filtros aplicados
1 Filtros seleccionados
CompararPrecio paraCantidad
3677847

RoHS

Cada
1+
21,560 €
Total:21,56 €
Mín.: 1 / Múlt.: 1
Broadcom BCM2835
ARM1176JZF-S de 32 bits (ARM v6)
1Cores
VideoCore IV
700MHz
512MB
USB 2.0 x 4
Ethernet 10/100M
HDMI de tamaño completo x 1
Audio Jack de 3.5mm
40Pins
Admitida
microSD
CSI-2
-
No disponible
Conector micro USB
3773515

RoHS

Cada
1+
17,150 €
Total:17,15 €
Mín.: 1 / Múlt.: 1
Broadcom BCM2835
ARM1176JZF-S de 32 bits (ARM v6)
1Cores
VideoCore IV
700MHz
512MB
USB 2.0 x 1
-
HDMI de tamaño completo x 1
Audio Jack de 3.5mm
40Pins
Admitida
microSD
Admitida
-
Bluetooth 4.2 BLE
microUSB o GPIO
4163985

RoHS

Cada
1+
12,940 €
Total:12,94 €
Mín.: 1 / Múlt.: 1
Broadcom BCM2835
-
1Cores
-
1GHz
512MB
Micro USB OTG
-
mini HDMI x 1
HDMI, vídeo compuesto
-
-
-
Admitida
Compatible con 802.11 b/g/n
Bluetooth 4.1 BLE
Conector micro USB
1-3 de 3 artículos
de 1 páginas
Trade Account