Avisarme cuando esté de nuevo en stock
| Cantidad | Precio (sin IVA) |
|---|---|
| 1000+ | 1,640 € |
| 3000+ | 1,610 € |
Información del producto
Resumen del producto
146200-0011 146200 series low-profile ceramic cellular antenna offers more compact, light weight advantages and easy installation in a broad range of wireless data and industrial applications. Key advantages are use of indirect (or coupled)-feed PCB design to reduce impedance detuning for talk and data modes results in better reception and radiation performance. Unique radiator patterns on the antenna enable wide impedance bandwidth compared with traditional antennas. Typical applications are telecommunications/networking-MIMO routers, VPN routers, wireless LAN systems, wireless infrastructure-wireless embedded systems, wireless radio communication equipment, MIMO satellite communications, (SatCom) systems.
- Operating frequencies are 698 to 960MHz and 1.7 to 2.7GHz
- SMT mounting, linear polarization
- Dimension is 40.00mm length by 5.00mm width by 5.00mm height
- Operating temperature range from -40 to +125°C
- Return loss (dB) is <lt/>-5
- Total efficiency is <gt/>45% at 698MHz, <gt/>60% at 1710MHz
- Peak gain (dBi) is 0.5 at 698MHz, 3.7 at 1710MHz
- Input impedance is 50 ohm
- 50N minimum shear force
- Silver 6-11 microns plating
Especificaciones técnicas
Celular / LTE
2.7GHz
3.7dBi
2W
Lineal
No SVHC (25-Jun-2025)
1.71GHz
Montaje Superficial
-
50ohm
146200
Documentos técnicos (4)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:China
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto