Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSUS5402
Order Code2251454
Technical Datasheet
Peak Wavelength950nm
Diode Case StyleT-1 3/4 (5mm)
Angle of Half Intensity22°
Forward Current If(AV)150mA
Radiant Intensity (Ie)800mW/Sr
Forward Voltage VF Max1.3V
Rise Time800ns
Fall Time tf800ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for TSUS5402
1 Product Found
Product Overview
The TSUS5402 is a 950nm Infrared Emitting Diode in GaAs technology moulded in a blue-grey tinted plastic package. It is suitable for use in infrared remote control and free air transmission systems with low forward voltage and small package requirements, emitter in transmissive sensors, emitter in reflective sensors.
- High reliability
- ϕ = ±22° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Technical Specifications
Peak Wavelength
950nm
Angle of Half Intensity
22°
Radiant Intensity (Ie)
800mW/Sr
Rise Time
800ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Diode Case Style
T-1 3/4 (5mm)
Forward Current If(AV)
150mA
Forward Voltage VF Max
1.3V
Fall Time tf
800ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability