Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 82.550 |
5+ | € 62.900 |
10+ | € 61.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 82.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoTGNSP-25-C30ML
Order Code2466900
Technical Datasheet
Sealant TypeGeneral Purpose Putty
Sealant ApplicationsElectrical, Electronics
Dispensing MethodSyringe
Sealant ColourGrey
Volume30ml
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TGNSP-25-C30ML is a non-silicone Thermal Putty suitable for use with north bridge IC. The putty is a silicone-free type spacer with 2.5W/m.K thermal conductivity. It features very low thermal resistance.
- -50 to 150°C Working temperature range
Applications
Industrial
Technical Specifications
Sealant Type
General Purpose Putty
Dispensing Method
Syringe
Volume
30ml
Product Range
-
Sealant Applications
Electrical, Electronics
Sealant Colour
Grey
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09