Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.500 |
Product Information
Product Overview
SEK-SDP8XX is a SDP8xx differential pressure evaluation kit. The SDP800 sensor family is Sensirion’s series of digital differential pressure sensors designed for high-volume applications The sensors measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500 Pa (±2 inch H2O / ±5 mbar) and deliver outstanding accuracy, also at the bottom end of the measuring range. The SDP800 Series features a digital 2-wire I2C interface, which makes it easy to connect directly to a microprocessor. The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The differential pressure is measured by a thermal sensor element using flow-through technology.
- Excellent repeatability, no drift, no offset
- Extended feature set – smart averaging
- Calibrated and temperature compensated
Contents
1 x SDP810-500 Pa, 1 x connector cable, Quick start guide.
Notes
1x SEK-SensorBridge required.
Technical Specifications
Evaluation Kit
Differential Pressure Sensor
No SVHC (12-Jan-2017)
SDP810-500Pa
1 x SDP810-500 Pa, 1 x Connector cable, Quick Start Guide.
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate