Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZPV60226MTB
Order Code3372937
Product RangeEZPV Series
Technical Datasheet
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.190 |
5+ | € 6.630 |
10+ | € 6.280 |
25+ | € 5.920 |
50+ | € 5.160 |
150+ | € 4.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPV60226MTB
Order Code3372937
Product RangeEZPV Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance22µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating25V/µs
Peak Current550A
RMS Current (Irms)12.7A
ESR0.0096ohm
Product Diameter-
Product Length41mm
Product Width22mm
Product Height36mm
Ripple Current-
Output (kvar)-
Product RangeEZPV Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
EZP-V series metallized polypropylene film capacitors recommended for DC linkage applications within a wide array of industries. Panasonic’s built-in fuse function, combined with the small case size of these film capacitors make them appropriate for any application requiring DC linkage. Typical applications include DC filtering, DC link circuit, solar inverters, wind power generation, industrial power supplies and inverter circuit in appliances (Air Conditioners etc.).
- High safety (with safety function)
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
22µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
550A
ESR
0.0096ohm
Product Length
41mm
Product Height
36mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
Radial Leaded
dv/dt Rating
25V/µs
RMS Current (Irms)
12.7A
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
EZPV Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
Product traceability