ex VAT

Power Film Capacitors:

9 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373019

RoHS

Date/Lot Code

Each
1+
€ 7.100
5+
€ 5.750
10+
€ 5.240
25+
€ 4.730
50+
€ 4.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
0.0096ohm
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3372937

RoHS

Date/Lot Code

Each
1+
€ 8.190
5+
€ 6.630
10+
€ 6.280
25+
€ 5.920
50+
€ 5.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
0.0096ohm
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
4137576

RoHS

Date/Lot Code

Each
1+
€ 14.370
3+
€ 13.350
5+
€ 11.810
10+
€ 11.760
20+
€ 10.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
575A
-
0.0096ohm
57mm
35mm
50mm
12.6A
-
WCAP-FTDB Series
-40°C
105°C
-
3519990

RoHS

Date/Lot Code

Each
864+
€ 0.915
Min: 864 / Mult: 864
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
116A
8.44A
0.0096ohm
32mm
13mm
22mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3584345

RoHS

Date/Lot Code

Each
10+
€ 0.756
50+
€ 0.699
200+
€ 0.642
600+
€ 0.571
1000+
€ 0.540
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
264A
8.13A
0.0096ohm
26.5mm
13mm
22mm
-
22mm
R75 Series
-55°C
105°C
AEC-Q200
3584328

RoHS

Date/Lot Code

Each
10+
€ 0.492
50+
€ 0.467
100+
€ 0.442
500+
€ 0.372
1000+
€ 0.337
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
43A
6.91A
0.0096ohm
26.5mm
6mm
15mm
-
15mm
R75 Series
-55°C
105°C
AEC-Q200
4706743

RoHS

Date/Lot Code

Each
1+
€ 2.050
5+
€ 1.850
10+
€ 1.720
25+
€ 1.560
50+
€ 1.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
0.0096ohm
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706752

RoHS

Date/Lot Code

Each
1+
€ 2.090
5+
€ 1.880
10+
€ 1.750
25+
€ 1.580
50+
€ 1.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
0.0096ohm
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
2797888

RoHS

Date/Lot Code

Each
1+
€ 12.510
10+
€ 11.560
50+
€ 9.870
100+
€ 8.080
200+
€ 8.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
-
0.0096ohm
42mm
28mm
37mm
-
37mm
B32776 Series
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account