Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR75QR333050H0J
Order Code3519990
Product RangeR75H Series
Also Known As75QR333050H0J
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
864+ | € 0.915 |
Price for:Each
Minimum: 864
Multiple: 864
€ 790.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75QR333050H0J
Order Code3519990
Product RangeR75H Series
Also Known As75QR333050H0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating350V/µs
Peak Current116A
RMS Current (Irms)8.44A
ESR0.0096ohm
Product Diameter-
Product Length32mm
Product Width13mm
Product Height22mm
Ripple Current-
Output (kvar)-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
- Automotive (AEC–Q200) grade qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068–1
- Usable in harsh environment
- Self-healing properties
- Not suitable for across-the-line applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.33µF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
116A
ESR
0.0096ohm
Product Length
32mm
Product Height
22mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
350V/µs
RMS Current (Irms)
8.44A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Product Range
R75H Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097
Product traceability