Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCDM2319DS
Order Code4140857
Product RangeMulticomp Pro MOSFETs P-Channel
Technical Datasheet
20,105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.371 |
10+ | € 0.297 |
100+ | € 0.212 |
500+ | € 0.137 |
1000+ | € 0.0975 |
5000+ | € 0.0855 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCDM2319DS
Order Code4140857
Product RangeMulticomp Pro MOSFETs P-Channel
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id2.3A
Drain Source On State Resistance0.07ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro MOSFETs P-Channel
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- High density cell design for extremely low RDS(on)
- Rugged and Reliable
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
Applications
Computer Hardware, DC/DC Converters, Embedded Design & Development, LED Lighting, Power Supplies, Low Voltage, Robotics, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
750mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
Multicomp Pro MOSFETs P-Channel
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01