Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.170 |
5+ | € 88.120 |
10+ | € 83.060 |
50+ | € 80.960 |
Product Information
Product Overview
MTA9ASF1G72HZ-3G2R1 is a high-speed DDR4 SDRAM module. DDR4 SDRAM module benefits from the DDR4 SDRAM's use of an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM effectively consists of a single 8n-bit-wide, four-clock data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. DDR4 modules use two sets of differential signals: DQS_t and DQS_c to capture data and CK_t and CK_c to capture commands, addresses, and control signals. Differential clocks and data strobes ensure exceptional noise immunity for these signals and provide precise crossing points to capture input signals.
- Supports ECC error detection and correction
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Low-power auto self refresh (LPASR), data bus inversion (DBI) for data bus
- On-die VREFDQ generation and calibration, single-rank, 16 internal banks, 4 groups of 4 banks each
- On-board I2C temperature sensor with integrated serial presence-detect (SPD) EEPROM
- Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
- Selectable BC4 or BL8 on-the-fly (OTF), gold edge contacts, fly-by topology
- Terminated control, command, and address bus
- 8GB module density, 1 Gig x 72 configuration, 25.6GB/s module bandwidth
- 260-pin DIMM package, 0°C ≤ TOPER ≤ 95°C commercial operating temperature
Technical Specifications
8GB
PC4-3200
Notebook SODIMM
1.14V
1.2V
95°C
No SVHC (17-Dec-2015)
1600MHz
260-Pin DDR4 SDRAM SO-DIMM
1G x 72bit
1.26V
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate