Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.330 |
25+ | € 1.110 |
100+ | € 1.000 |
250+ | € 0.980 |
Product Information
Product Overview
MCP617-I/MS is a micropower Bi-CMOS, dual operational amplifier. It is capable of precision, low-power, single-supply operation. This op amp is unity-gain stable, has low input offset voltage rail-to-rail output swing, and low input offset current. This feature makes this family of op amps well-suited for battery-powered applications. Typical applications include battery power instruments, weight scales, strain gauges, medical instruments, and test equipment.
- Input offset voltage range from -150 to +150µV (VDD = +2.3V to +5.5V, VSS = GND, TA = +25°C)
- Input noise voltage is 2.2µVP-P typ (f = 0.1 to 10Hz, VDD = +2.3 to +5.5V, VSS = GND, TA = 25°C)
- Quiescent current per amplifier is 19µA typ (IO = 0, VDD = +2.3V to +5.5V, VSS = GND, TA = +25°C)
- Supply voltage range from 2.3 to 5.5V (VSS = GND, TA = +25°C)
- Power supply rejection is 105dB typ (VDD = +2.3V to +5.5V, VSS = GND, TA = +25°C)
- Common-mode rejection ratio is 100dB typ (VDD = 5.0V, VCM = 0.0 to 4.1V, TA = +25°C)
- Gain bandwidth product is 190KHz typ (VDD = +2.3 to +5.5V, VSS = GND, TA = 25°C)
- Slew rate is 0.08V/µs typ (VDD = +2.3V to +5.5V, VSS = GND, TA = 25°C)
- Rail-to-rail output, unity gain stable, no phase reversal
- 8 lead MSOP package, industrial application range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
0.08V/µs
MSOP
Micropower
150µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
190kHz
2.3V to 5.5V
8Pins
Rail - Rail Output (RRO)
-15nA
-40°C
-
MSL 1 - Unlimited
MSOP
190kHz
0.08V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate