Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN520N075T2
Order Code3771785
Product RangeTrench T2 GigaMOS HiperFET Series
Technical Datasheet
265 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.420 |
5+ | € 29.070 |
10+ | € 24.720 |
25+ | € 23.260 |
100+ | € 21.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN520N075T2
Order Code3771785
Product RangeTrench T2 GigaMOS HiperFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id480A
Drain Source Voltage Vds75V
Drain Source On State Resistance0.0015ohm
Rds(on) Test Voltage10V
Transistor Case StyleSOT-227
Transistor MountingModule
Gate Source Threshold Voltage Max5V
Power Dissipation940W
Operating Temperature Max175°C
No. of Pins4Pins
Qualification-
Product RangeTrench T2 GigaMOS HiperFET Series
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
75V
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Power Dissipation
940W
No. of Pins
4Pins
Product Range
Trench T2 GigaMOS HiperFET Series
Continuous Drain Current Id
480A
Drain Source On State Resistance
0.0015ohm
Transistor Case Style
SOT-227
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044725