Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.372 |
50+ | € 0.231 |
100+ | € 0.200 |
500+ | € 0.177 |
1500+ | € 0.169 |
Product Information
Product Overview
The BFP 840FESD H6327 is a high performance Hetero-junction Bipolar Transistor specifically designed for 5 to 6GHz Wi-Fi applications. The device is based on Infineon‘s reliable high volume silicon germanium carbon technology. It provides inherently good input and output power match as well as inherently good noise match at 5 to 6GHz. The simultaneous noise and power match without loss external matching components at the input leads to a low external parts count, to a very good noise figure and to a very high transducer gain in the Wi-Fi application. Integrated protection elements at in and output make the device robust against ESD and excessive RF input power. The device offers its high performance at low current and voltage and is especially well-suited for portable battery powered applications in which energy efficiency is a key requirement.
- Robust ultra low-noise amplifier
- Unique combination of high end RF performance and robustness
- Low power consumption
- Halogen-free
Applications
Industrial, Power Management, Wireless
Technical Specifications
NPN
85GHz
35mA
4Pins
Surface Mount
-
MSL 1 - Unlimited
2.25V
75mW
TSFP
150hFE
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate