Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoPS12_LCUS_0000_SM09E_02.0_S0
Order Code2775278
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 39.970 |
| 3+ | € 36.800 |
| 5+ | € 36.060 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 39.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPS12_LCUS_0000_SM09E_02.0_S0
Order Code2775278
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BPigtail
No. of Fibres-
Fibre TypeSinglemode
Lead Length - Metric2m
Fibre Diameter-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Set of 12 Multicoloured LC UPC pigtails
- High mechanical and thermal stability
- Colour coded boot for good visibility in mated condition
- Easy-strip cable
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
-
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
Pigtail
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019