Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-332MEC
Order Code2288768
Product RangePFL3215 Series
Also Known AsPFL3215-332MEB
Technical Datasheet
592 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.190 |
50+ | € 0.912 |
250+ | € 0.656 |
500+ | € 0.644 |
1000+ | € 0.596 |
2000+ | € 0.547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-332MEC
Order Code2288768
Product RangePFL3215 Series
Also Known AsPFL3215-332MEB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)730mA
Product RangePFL3215 Series
Power Inductor Case1206 [3215 Metric]
Inductor Case / Package-
DC Resistance Max0.195ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.29mm
Product Height1.5mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PFL3215 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
730mA
Power Inductor Case
1206 [3215 Metric]
DC Resistance Max
0.195ohm
Product Length
3.2mm
Product Height
1.5mm
Technical Docs (1)
Alternatives for PFL3215-332MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability