Inductors, Chokes & Coils:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ € 1.190 50+ € 0.912 250+ € 0.656 500+ € 0.644 1000+ € 0.596 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 1.1A | - | 0.195ohm | 730mA | - | - | 1206 [3215 Metric] | - | PFL3215 Series | Shielded | ± 20% | - | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 0.297 250+ € 0.260 500+ € 0.248 1500+ € 0.235 3000+ € 0.230 | Min: 100 / Mult: 1 | 10nH | - | 3.9GHz | 0.195ohm | - | 480mA | - | - | 0402 [1005 Metric] | WE-KI Series | Unshielded | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ € 0.338 50+ € 0.297 250+ € 0.260 500+ € 0.248 1500+ € 0.235 More Pricing... | Min: 5 / Mult: 5 | 10nH | - | 3.9GHz | 0.195ohm | - | 480mA | - | - | 0402 [1005 Metric] | WE-KI Series | Unshielded | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 0.182 250+ € 0.151 500+ € 0.139 1000+ € 0.127 2000+ € 0.124 | Min: 100 / Mult: 5 | 4.7µH | 650mA | - | 0.195ohm | - | - | - | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32CN_53 Series | Unshielded | ± 20% | - | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ € 0.218 50+ € 0.182 250+ € 0.151 500+ € 0.139 1000+ € 0.127 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 650mA | - | 0.195ohm | - | - | - | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32CN_53 Series | Unshielded | ± 20% | - | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 0.912 250+ € 0.656 500+ € 0.644 1000+ € 0.596 2000+ € 0.547 | Min: 100 / Mult: 5 | 3.3µH | 1.1A | - | 0.195ohm | 730mA | - | - | - | - | PFL3215 Series | Shielded | ± 20% | - | 3.2mm | 2.29mm | 1.5mm | |||||
Each | 1+ € 0.437 50+ € 0.321 100+ € 0.297 250+ € 0.281 500+ € 0.274 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | - | 127MHz | 0.195ohm | - | 1.4A | 1210 [3225 Metric] | - | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ € 0.444 10+ € 0.351 50+ € 0.327 100+ € 0.302 200+ € 0.286 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | - | 61MHz | 0.195ohm | - | 1.3A | 1812 [4532 Metric] | - | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ € 0.0807 | Min: 10000 / Mult: 10000 | 10nH | - | 3.9GHz | 0.195ohm | - | 480mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | CW105550A Series | Unshielded | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm |